Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM01SR
Order Code4259678
Product RangeIM Series
Also Known As2-1462040-3
Technical Datasheet
867 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.620 |
10+ | kr 37.090 |
25+ | kr 32.980 |
100+ | kr 29.700 |
1000+ | kr 24.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM01SR
Order Code4259678
Product RangeIM Series
Also Known As2-1462040-3
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSMD
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance64ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-1462040-3 is an IM series signal relay. It has high mechanical shock resistance upto 50g functional. It is used in application such as telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC.
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- SMT short gull wing terminal, standard coil
- Monostable coil type, 3VDC coil, standard pref type
- 2 form C, 2 CO contacts arrangements, 220VDC, 250VAC maximum switching voltage
- 2A rated current, 60W, 62.5VA switching power
- PdRu +Au covered contact material, twin contacts style
- 1ms typical operate time, high mechanical shock resistance upto 50g functional
- Operating temperature range from -40°C to 85°C
- UL 61810-1 (former UL 508) File No. E214025 approved
- Dimensions (L x W x H) is 10 x 6 x 5.65mm
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
SMD
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability