Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX47C274MAN240
Order Code2343180
Product RangeSMX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,796.000 |
5+ | kr 1,445.000 |
10+ | kr 1,310.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,796.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX47C274MAN240
Order Code2343180
Product RangeSMX Series
Technical Datasheet
Capacitance0.27µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeSMX Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
0.27µF
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Product Range
SMX Series
Operating Temperature Max
125°C
Voltage(DC)
500V
Dielectric Characteristic
X7R
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability