Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX101K
Order Code286930
Product RangeCK05 Series
Technical Datasheet
465 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 17.980 |
| 50+ | kr 11.540 |
| 100+ | kr 10.790 |
| 250+ | kr 10.710 |
| 500+ | kr 10.640 |
| 1000+ | kr 10.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX101K
Order Code286930
Product RangeCK05 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for CK05BX101K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability