Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 6.840 |
3000+ | kr 6.420 |
Product Information
Product Overview
The 709150001050006 is a single Pogo Pin Contact with gold plating over nickel. The Pogo pin provides 10,000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold-plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. The standard range single contacts from AVX provides the maximum flexibility in pin count, placement location and broad compressed stacking heights ranging from 2 up to 5.5mm. The contact is provided in standard tape and reel packaging for automatic in-line SMT placement. A disposable plastic cap facilitates vacuum pickup and then is removed after reflow soldering prior to product mating. Contact is gold-plated and incorporate high force stainless steel springs for durability and signal integrity.
- SUS304 spring
- Each contact height provides the maximum working range and compressed height tolerance possible
- Removable pick-up cap facilitates automatic placement for SMT reflow
- 4.90 to 5.50mm Contact operating range
- 1.50mm Sleeve diameter
- -40 to +125°C Operating temperature
Applications
Consumer Electronics, Portable Devices, Test & Measurement, Medical, Industrial
Technical Specifications
70-9150
Surface Mount
-
1A
Gold Plated Contacts
Pin
AVX 70-9150 Series Board to Board Connectors
-
Brass
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate