Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,951.000 |
Product Information
Product Overview
AES-ZUEV-CC-G is a UltraZed-EV carrier card supports the UltraZed-EV™ SOM, providing easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Two 200-pin Micro headers on the carrier card mate with the UltraZed-EV SOM, connecting 152 of the UltraZed-EV Programmable Logic (PL) I/O along with 16 GTH transceivers to FMC HPC slot, LVDS Touch Panel interface, SFP+ interface, HDMI In/Out, 3G-SDI In/Out, push button switches, DIP switches, LEDs, AMD Xilinx SYSMON, clock generators, and 2 Digilent Pmod™ compatible interfaces. The UltraZed-EV Carrier Card also uses a 120-pin Micro Header to gain access to the UltraZed-EV SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. Targeted for General UltraZed-EV evaluation and prototyping, Embedded system-on-module (SOM), video, test & measurement applications.
- Single UltraZed-EV SOM slot, microSD card connector, PS PMOD header, dual USB-UART
- DisplayPort and USB 2.0/3.0, RJ45 connector, SATA 3.0 host interface, PCIe Gen2 x1 Root port
- 2 PL PMOD headers, PL user DIP and Push switches, PL user LEDs, PS user LED, PMBus header
- PS VBATT battery, SOM reset switch, differential clk generator, USB-JTAG mod, PC4 JTAG header
- I2C MAC address device, (LVDS touch panel, HDMI in/out, 3G-SDI in/out, dual SFP+) interfaces
- FMC HPC slot: 3 JX micro connectors (2 x 200-pin, 1 x 120-pin)
- 152 user PL I/O pins, 26 user PS MIO pin, 4 PS GTR transceivers, 4 PS GTR reference clock inputs
- 16 PL GTH transceivers, 8 PL GTH reference clock inputs, PS JTAG interface, PL SYSMON interface
- Interface: USB 2.0 connector, Gigabit Ethernet RJ45 connector, PMBus, carrier card I2C
- SOM PS VBATT battery input, Carrier Card interrupt input and power and ground pins
Contents
UltraZed-EV carrier card, 12V AC/DC power supply, Quick start card, microUSB cable, UltraZed-EV SOM mounting hardware, microSD Card, RJ45 cable.
Technical Specifications
-
-
-
Carrier Card, UltraZed-EV, Pwr Supply, Quick Start Card, MicroUSB/RJ45 Cbl, SD Card, Mount Hardwares
No SVHC (27-Jun-2024)
-
-
-
AES-ZU7EV-1-SOM-G and AES-ZU7EV-1-SOM-I-G UltraZed-EV System-on-Modules
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate