Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,883.000 |
| 5+ | kr 5,757.000 |
| 10+ | kr 5,642.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,883.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRO TOOL
Manufacturer Part NoM22520/7-01
Order Code2752858
Technical Datasheet
Crimp Tool TypeHand
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M22520/7-01 from Astro Tool is an 8-step crimp tool is a cycle controlled, precision crimp tool capable of crimping wire barrel sizes 16AWG to 22AWG. Compatible with bayonet positioner for consistent crimp location.
- 8-indent precision crimp
- Qualified to MIL-DTL-22520/7
- Full cycle-controlled ratchet
- Compatible with bayonet positioner for consistent crimp location
Notes
For proper crimping, the basic tool must be used with an appropriate positioner assembly.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Amphenol MIL-DTL-38999 Series III 22-16AWG Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356076