Print Page
NPS63-M
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 60 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS63-M
Order Code1886194
Product RangeNPS60-M Series
Technical Datasheet
44 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 419.520 |
5+ | kr 315.090 |
10+ | kr 271.010 |
20+ | kr 265.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 419.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS63-M
Order Code1886194
Product RangeNPS60-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max60W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPS60-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPS63-M is a 12V/60W open frame Power Supply with remote sense. NPS20-M-series features adjustable output voltage, international efficiency level-V, less than 300mW no-load power consumption. Short-circuit protection on all outputs. Case overload protected at 110 to 160% of normal rating. 30 to 50% above nominal output overvoltage protection. Compensated for 0.5V lead drop maximum. Will operate without remote sense connected. Reverse connection protected. This power supply output is fixed.
- Universal input
- Less than 1U high
- High efficiency
- High MTBF
- Built in EMI filter
- 275μA at 50/60Hz, 264VAC Input safety ground leakage current
- 10/20ms 115/230VAC input line Hold-up time
- 120mV Ripple
- 0 to 50°C Ambient operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
60W
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
NPS60-M Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612