LPT46_..
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 55W @ 30CFM, 40 W, 85V AC to 264V AC
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 822.980 |
5+ | kr 790.030 |
10+ | kr 765.340 |
20+ | kr 750.020 |
Product Information
Product Overview
The LPT46 is a 5V 12V 24V/40W 3-output open Power Supply with remote sense on main output. LPT40-series power supply features low output ripple, less than 1U high, 110KHz switching frequency. Short-circuit protection on all outputs. Case overload protected at 110% to 145% above peak rating. 5.7 to 6.7VDC on the main output overvoltage protection. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected.
- Universal input
- Built-in EMI filter
- 70% Typical at full load efficiency
- <lt/>0.5mA at 50/60Hz, 264VAC Input safety ground leakage current
- 20ms at 40W load, 115VAC hold-up time
- 240mV Ripple
- 0 to 50°C Ambient operating temperature range
- 3 x 5" Footprint
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
40W
40W
Adjustable, Fixed
4A
1A
12VDC
264V
-
To Be Advised
3 Output
55W @ 30CFM
85V AC to 264V AC
5VDC
24VDC
85V
500mA
-
LPT40 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate