Print Page
LPS118-B
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 110W @ 30CFM, 80 W, 85V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS118-B
Order Code1171510
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS118-B
Order Code1171510
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max110W
Power Rating (Forced Cooling)110W @ 30CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148VDC
Output Current - Output 11.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for LPS118-B
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
110W
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Fixed
Output Current - Output 1
1.7A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
110W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8