Print Page
LDO06C-005W05-HJ
Non Isolated POL DC/DC Converter, ITE, DIP, 30 W, 590 mV, 5.1 V, 6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLDO06C-005W05-HJ
Order Code4731427
Product RangeLDO06C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 90+ | kr 82.550 |
Price for:Each
Minimum: 90
Multiple: 90
kr 7,429.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLDO06C-005W05-HJ
Order Code4731427
Product RangeLDO06C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max30W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max13.8V
Height11.25mm
Depth16.51mm
Width10.41mm
Product RangeLDO06C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Depth
16.51mm
Product Range
LDO06C Series
DC / DC Converter Type
DIP
Output Voltage Min
590mV
Output Current Max
6A
Input Voltage DC Min
3V
Height
11.25mm
Width
10.41mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001899