Print Page
7 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 213.990 |
10+ | kr 170.180 |
25+ | kr 159.320 |
100+ | kr 131.360 |
250+ | kr 128.750 |
500+ | kr 126.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 213.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6574 series 0.6-inch DIP Test Socket with quick-release universal zero-insertion-force. It accepts devices on 0.3 to 0.6-inch centres. It has swing quick-release handle down to open contacts and insert device, release and handle automatically returns as contacts close onto device leads. Socket handle can be mounted on either the right or left side and can be soldered into PCBs or plugged into any socket.
- Loop Handle, right side
- All pin count sockets go into PCB with either 0.300 or 0.600 centres
- Swing quick-release handle down to open contacts and insert device
- Release and handle automatically returns as contacts close onto device leads
- Socket handle can be mounted on either the right or left side
- Sockets can be soldered into PCBs or plugged into any socket
- 1A Contact current rating
- 1000MΩ Minimum insulation resistance
- 25000 to 50000 Life cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP
Product Range
6574
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844