Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoX000048
Order Code2831008
Product Range8-bit ATmega Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoX000048
Order Code2831008
Product Range8-bit ATmega Microcontrollers
Technical Datasheet
Product Range8-bit ATmega Microcontrollers
Silicon ManufacturerArduino
Accessory TypePre-Programmed IC
Device CoreAVR, RISC
Core ArchitectureAVR
Operating Frequency Max20MHz
Core Sub-ArchitectureATmega AVR
Silicon Core NumberATMEGA328
Program Memory Size32KB
Silicon Family NameATmega
No. of Pins28Pins
IC Case / PackagePDIP
For Use WithArduino UNO Based Circuits
Kit ContentsPre-Programmed IC
No. of I/O's23I/O's
Interfaces2-Wire, I2C, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyATmega
MCU Series-
Qualification-
Product Overview
X000048 is an ATmega328 microcontroller pre-loaded with the Arduino UNO 16MHz bootloader. Using this device enables the use of Arduino code in a custom embedded project without having to use an actual Arduino board.
- ATmega328 microcontroller in a DIL-28 package
- ATmega328: 32KBytes flash, 1KBytes EEPROM, 2KBytes RAM
- 2 instruction words/vector
Technical Specifications
Product Range
8-bit ATmega Microcontrollers
Accessory Type
Pre-Programmed IC
Core Architecture
AVR
Core Sub-Architecture
ATmega AVR
Program Memory Size
32KB
No. of Pins
28Pins
For Use With
Arduino UNO Based Circuits
No. of I/O's
23I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ATmega
Qualification
-
Silicon Manufacturer
Arduino
Device Core
AVR, RISC
Operating Frequency Max
20MHz
Silicon Core Number
ATMEGA328
Silicon Family Name
ATmega
IC Case / Package
PDIP
Kit Contents
Pre-Programmed IC
Interfaces
2-Wire, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443