Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 308.340 |
Product Information
Product Overview
ASX00049 is an Arduino® portenta hat carrier. It is an innovative solution enabling multiple robotics, industrial, and building automation projects. Combined with the Portenta X8, H7, or C33 boards, it evolves into a powerful industrial platform, further complemented by its compatibility with Raspberry Pi® Hats. The carrier grants easy access to an array of peripherals, such as CAN, Ethernet, microSD, USB, camera, and analogue input and output ports. Its design is further enhanced with dedicated pins for efficient debugging and PWM fan connector. Target areas are industrial automation, building automation, robotics, prototyping.
- Carrier maximum current is 1.5A
- USB connectivity is USB-A for data logging and external peripherals (x1)
- Ethernet/SPI/I2S (x1), I2C (x3), UART (without flow control) (x3) communication interfaces
- RED, FCC, UKCA, IC certifications
- MicroSD card slot for data logging and media purposes (J7) (x1) additional onboard storage
- USB-A 2.0 connector for data logging and external peripherals (J4) (x1)
- VIN from onboard screw terminal (J9) of the carrier is 32V maximum
- Current delivered by the carrier is 1.5A
- Operating ambient temperature range from -40 to 85°C
- RJ45 connector (J8) (x1) Ethernet
Technical Specifications
-
-
-
Portenta Hat Carrier
No SVHC (27-Jun-2024)
-
-
-
Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate