Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1750HOAAC
Order Code140621
Product Range1750 Series
Technical Datasheet
128 In Stock
500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 44.470 |
| 5+ | kr 42.530 |
| 10+ | kr 41.640 |
| 20+ | kr 40.000 |
| 50+ | kr 38.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1750HOAAC
Order Code140621
Product Range1750 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range1750 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1750HOAAC is a double-pole single-throw (DPST) panel-mount Toggle Switch with ON-OFF function. The 1750 series switch has quick connect solder terminal.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
1750 Series
Contact Current Max
16A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for C1750HOAAC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014