Product Information
Product Overview
The MT9V131C12STCH ES is a head board for MT9V131 CMOS image sensor. The MT9V131 is a 1/4inch, VGA format CMOS active pixel digital image sensor. It is a result of combining the MT9V011 image sensor core with third generation digital image flow processor technology. The MT9V131 has an active imaging pixel array of 649 x 489, capturing high quality colour images at VGA resolution. On chip image flow processor (IFP) performs sophisticated processing including colour recovery and correction, sharpening, gamma, lens shading correction, on the fly defect correction, 2X fixed zoom. The MT9V131 is a fully automatic, single chip camera, requiring only a power supply, lens, and clock source for basic operation. Output video is streamed through a parallel 8bit DOUT port. The headboards are made with a standardized connector, so multiple headboards can be tested on a single demo kit base board. The headboard PCB comes complete with an image sensor and lens.
- System on a chip (SOC) completely integrated camera system
- Ultra low power, cost effective CMOS image sensor
- Superior low light performance
- Up to 30fps progressive scan at 27MHz for high quality video at VGA resolution
- Image decimation to arbitrary size with smooth, continuous zoom and pan
- Automatic exposure, white balance and black compensation, flicker avoidance
- Xenon and LED type flash support
- Two wire serial programming interface
- Progressive ITU_R BT.656 (YCbCr), YUV, 565RGB, 555RGB, and 444RGB output data formats
Applications
Security, Sensing & Instrumentation, Medical, Consumer Electronics, System Monitoring, Wireless
Technical Specifications
Image Sensor
No SVHC (17-Dec-2014)
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate