Product Information
Product Overview
The MT9V131C12STCD ES is a demo kit for MT9V131 CMOS image sensor. The MT9V131 is a 1/4inch VGA format CMOS active pixel digital image sensor. It is a result of combining the MT9V011 image sensor core with third generation digital image flow processor technology. The MT9V131 has an active imaging pixel array of 649 x 489, capturing high quality colour images at VGA resolution. It is a fully automatic, single chip camera, requiring only a power supply, lens and clock source for basic operation. This sensor is a complete camera on a chip solution and is designed specifically to meet the demands of products such as surveillance cameras. It incorporates sophisticated camera functions on chip and is programmable through a simple two wire serial interface. The MT9V131 can be programmed to output progressive scan images up to 30fps in an 8bit ITU_R BT.656 (YCbCr) formerly CCIR656, YUV, 565RGB, 555RGB, or 444RGB formats.
- System on a chip (SOC) completely integrated camera system
- Ultra low power, cost effective CMOS image sensor
- Superior low light performance
- On chip image flow processor (IFP) performs sophisticated processing
- Image decimation to arbitrary size with smooth, continuous zoom and pan
- Xenon and LED type flash support
- Two wire serial programming interface
- Automatic exposure, white balance and black compensation, flicker avoidance
- Colour saturation and defect identification and correction, auto frame rate, back light compensation
Applications
Sensing & Instrumentation, Security, Medical, Consumer Electronics, Wireless, Communications & Networking, System Monitoring
Contents
PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.
Technical Specifications
Image Sensor
No SVHC (17-Dec-2014)
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate