Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPTINA IMAGING
Manufacturer Part NoMT9V125IA7XTC
Order Code1695405
Technical Datasheet
IC FunctionSystem-On-A-Chip (SOC) CMOS Digital Image Sensor
Supply Voltage Min2.5V
Supply Voltage Max3.1V
IC Package TypeBGA
No. of Pins52Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
System-On-A-Chip (SOC) CMOS Digital Image Sensor
Supply Voltage Max
3.1V
No. of Pins
52Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
BGA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074