Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAPTINA IMAGING
Manufacturer Part NoMT9T031C12STC
Order Code1779798
Technical Datasheet
IC FunctionDigital Image Sensor
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeLCC
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Digital Image Sensor
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
LCC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074