Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoJC31L0D0
Order Code3103645
Product RangeJC Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5VDC
Centre Voltage2.5VDC
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StyleThird Axis
Lever Travel± 28°
Rotation Electrical Angle45°
Product RangeJC Series
Technical Specifications
No. of Axes
3
Centre Voltage
2.5VDC
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
45°
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
± 28°
Product Range
JC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126101