Print Page
43 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 172.680 |
| 5+ | kr 164.080 |
| 10+ | kr 155.480 |
| 20+ | kr 142.470 |
| 50+ | kr 129.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 172.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIAR3F1500
Order Code2531155
Product RangeIA Series
Technical Datasheet
Product RangeIA Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Contact Voltage DC Nom24V
Switch OperationMomentary
Contact Current Max2A
Pushbutton Actuator StyleRound
Actuator / Cap ColourYellow
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
IA Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Contact Voltage DC Nom
24V
Contact Current Max
2A
Actuator / Cap Colour
Yellow
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014