Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No1223MRA
Order Code2894349
Product Range1200 Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 105.700 |
5+ | kr 100.470 |
10+ | kr 95.170 |
20+ | kr 87.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 105.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No1223MRA
Order Code2894349
Product Range1200 Series
Technical Datasheet
Product Range1200 Series
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom12V
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Contact Current Max8A
Actuator / Cap ColourNatural
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
1200 Series
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
12V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
12.2mm
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
8A
Contact Current AC Max
8A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035