Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAPC
Manufacturer Part NoAP4450
Order Code3218270
No. of Outlets10Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric236mm
External Width - Metric432mm
Cable Length - Metric2.44m
Length - Imperial9.31"
External Width - Imperial17"
Cable Length - Imperial8ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Outlets
10Outlets
Current Rating
15A
External Width - Metric
432mm
Length - Imperial
9.31"
Cable Length - Imperial
8ft
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
120V
Length - Metric
236mm
Cable Length - Metric
2.44m
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268