Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoRANGER BLACK 13
Order Code4222540
Product RangeApache - Ranger Boots
Also Known AsGTIN UPC EAN: 5055338415304
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 404.210 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 404.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoRANGER BLACK 13
Order Code4222540
Product RangeApache - Ranger Boots
Also Known AsGTIN UPC EAN: 5055338415304
GenderMale
Safety CategoryEN20345
Shoe Size US13
Shoe Size UK13
Shoe Size Euro47
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePenetration Resistant Midsole
Upper MaterialLeather
Product RangeApache - Ranger Boots
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Chemical & oil resistant
- Antistatic and Penetration resistant midsole
- TPU Heel support and kick plate
- Padded collar and tongue for added comfort
- Steel toe cap 200 Joules
Technical Specifications
Gender
Male
Shoe Size US
13
Shoe Size Euro
47
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
EN20345
Shoe Size UK
13
Shoe Colour
Black
Outer Sole Type
Penetration Resistant Midsole
Product Range
Apache - Ranger Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452