Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoAP302SM 4
Order Code4223280
Product RangeApache - Safety Trainers
Also Known AsGTIN UPC EAN: 5055197901475
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 242.630 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 242.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoAP302SM 4
Order Code4223280
Product RangeApache - Safety Trainers
Also Known AsGTIN UPC EAN: 5055197901475
GenderMale
Shoe Size US6
Shoe Size UK4
Shoe Size Euro37
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypePolyurethane
Upper MaterialSuede / Fabric
Product RangeApache - Safety Trainers
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Suede Leather Upper
- Lightweight Dual Density Outsole
- 200 Joule steel toe cap
- Penetration resistant midsole
- Anti-Static and energy absorption
- Rated to European standard CE EN345-1
Technical Specifications
Gender
Male
Shoe Size UK
4
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
Apache - Safety Trainers
Age Group
Adult
Shoe Size US
6
Shoe Size Euro
37
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.635