Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015453
Order Code1662682
Also Known AsN Lady
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No5015453
Order Code1662682
Also Known AsN Lady
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity940mAh
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 5015453 is a LR1 non-rechargeable Alkaline Battery with raised positive and flat negative terminals.
- Very high cell quality
- High capacity for high energy consumption devices
- Longer life cycle
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
940mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
N
External Diameter
12mm
External Height
30.2mm
Pack Quantity
1
Weight
9g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011