Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 224.380 |
| 5+ | kr 197.150 |
| 10+ | kr 175.870 |
| 20+ | kr 158.690 |
| 50+ | kr 155.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 224.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1505-0001
Order Code4544604
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity550mAh
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.5mm
Pack Quantity10
External Depth17.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
6LR61
Product Range
-
Battery Size Code
PP3
Battery Capacity
550mAh
Battery Terminals
Snap Contact
Pack Quantity
10
Weight
45g
Battery NEDA Code
1604A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467