Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0171
Order Code4740791
Also Known AsGTIN UPC EAN: 4013674210084
Technical Datasheet
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 215.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 215.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0171
Order Code4740791
Also Known AsGTIN UPC EAN: 4013674210084
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max45W
Output Voltage - Output 15V
Output Current - Output 14.5A
Output Voltage - Output 212V
Output Current - Output 24.5A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 320V
Output Current - Output 33.8A
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK
SVHCLead (25-Jun-2025)
Product Overview
USB PD charger with GAN technology, features two USB ports (1x USB-A, 1x USB-C) and a maximum power output of 45W.
- Provides an ideal charging solution for demanding applications, including ultra-fast charging and powering compatible laptops or power banks
- Backwards compatible with all USB charging applications
- Charger is compact due to GAN technology, allowing it to easily fit into any pocket
- Intelligent charging control and Multisafe technology for optimised performance and safety
- With very low stand-by consumption, this charger is both efficient and economical
- Overcurrent, overvoltage, and short circuit protection
- Temperature control
Technical Specifications
Power Supply Applications
-
Output Power Max
45W
Output Current - Output 1
4.5A
Output Current - Output 2
4.5A
Output Voltage - Output 3
20V
Power Supply Output Type
Programmable
Product Range
-
SVHC
Lead (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
3.8A
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133