Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.390 |
10+ | kr 12.910 |
25+ | kr 11.790 |
100+ | kr 10.520 |
490+ | kr 9.630 |
980+ | kr 9.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC6300-LA
Order Code4567151
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
11V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushless DC, PMSM
Output Current
1.2A
IC Case / Package
QFN-EP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability