Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 922.090 |
Product Information
Product Overview
TMC5062-EVAL-KIT is a set of one MCU board Landungsbruecke, an Eselsbruecke bridge board and one TMC5062-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. The TMC5062 high-performance motion controller and driver for up to two stepper motors. The efficient combines two flexible ramp motion controllers with energy efficient stepper motor drivers. The drivers support two-phase and three-phase motors and offer an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive velocity and power optimization, and low resonance chopper operation.
- Voltage range from 4.75 to 22V DC (TMC5062 IC)
- SPI & single wire UART interface
Contents
MCU board Landungsbruecke, Eselsbruecke bridge board, TMC5062-EVAL driver board.
Technical Specifications
Stepper Motor Controller/Driver
Power Management - Motor Control
Eval Brd TMC5062-LA, MCU Board Landungsbruecke, Bridge Board Eselsbruecke, Driver Board TMC5062-EVAL
No SVHC (21-Jan-2025)
Analog Devices
TMC5062-LA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate