Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 432.840 | 
Product Information
Product Overview
TMC2240-EVAL allows evaluation of the TMC2240 in combination with the TRINAMIC evaluation board system, or as a stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. The TMC2240 is a Step/Dir Driver for Two-Phase Bipolar Stepper Motors up to 2.0A RMS (3.0A peak). Typical applications include compatible design upgrade, 3D printers, POS, office and home automation, textile, sewing machines, CCTV, security, ATM, cash recycler, antenna positioning and HVAC.
- 2-phase stepper motor up to 2.0A coil current (3.0A peak)
- Supply voltage 4.5VDC to 36VDC
- SPI and single wire UART
- 1 to 256 microsteps
- Step/dir interface
- Incremental encoder interface
- Flexible wave table and phase shift to match motor
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
- 55mm x 85mm size
Contents
TMC2240 evaluation board, Eselsbruecke (bridge connector board).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2-Phase Stepper Motor
Power Management
Evaluation Board TMC2240, Eselsbruecke (Bridge Connector Board)
-
Analog Devices
TMC2240
Evaluation Board TMC2240, Eselsbruecke (Bridge Connector Board)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate