2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 617.340 | 
Product Information
Product Overview
TMC-UPS-2A24V-A-EVAL is a universal power stage evaluation board. It drives up to 2A of current and is tolerant to supply voltages up to 24V. It uses half bridge gate drivers and discrete MOSFETs as well as standard connectors for supply and motor connection. Current measurement is implemented by inline shunt amplifiers. The power stages TMC-UPS-2A24V-A-EVAL is optimized for usage with TMC4671-EVAL. It features 4 independent half-bridges with gate driver and phase current up to 2A RMS for driving a 2-phase stepper motor, or a 3-phase BLDC or a single phase DC motor.
- Supply for gate drivers and shunt amplifiers (zero current level = 3.3V/2)
- 2 phase current shunt amplifiers and one for bottom shunt with +/-2A measurement range
Technical Specifications
3 Phase BLDC / PMSM Motor, 2 Phase Stepper Motor, 1 Phase DC Motor Controller
Power Management - Motor Control
Power Stage Module TMC4671-LA
No SVHC (21-Jan-2025)
Analog Devices
TMC4671-LA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate