Quantity | Price (ex VAT) |
---|---|
15+ | kr 426.090 |
Product Information
Product Overview
The MX7572JN05+ is a complete high speed CMOS, 12bit analogue to digital converter (ADC) in 24 pin DIP package. It combines high speed, low power consumption and an on-chip voltage reference. The buried zener reference provides low drift and low noise performance. External component requirements are limited to only decoupling capacitors for power supply and reference voltages. On-chip clock circuitry is also included which can either be driven from an external source or in standalone applications can be used with crystal. The MX7572 uses a standard microprocessor interface architecture. Three states data outputs are controlled by read (active-low RD) and chip select (active-low CS) inputs. Data access and bus release time of 90ns and 75ns respectively ensure compatibility with most popular microprocessors without resorting to wait states. It is used in digital signal processing (DSP), high speed data acquisition and electro mechanical systems.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- 12bit resolution and linearity
- 5μs conversion time (synchronous mode) and 5.2μs (asynchronous mode) at fCLK = 2.5MHz
- No missing codes
- Maximum power consumption of 215mW
- Integral nonlinearity of ±1LSB and differential nonlinearity of ±1LSB (monotonic over temperature)
- Offset error of ±6LSB at TA = Tmin to Tmax and full scale error of ±15LSB at TA = 25°C
Applications
Signal Processing, Portable Devices, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
308kSPS
Parallel
4.75V
DIP
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate