Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 910.090 |
Product Information
Product Overview
The MAXREFDES155# is a DeepCover Embedded security in an IoT. It's hardware includes an ARM mbed shield and attached sensor endpoint. The shield contains a DS2476 DeepCover ECDSA/SHA-2 coprocessor, Wi-Fi communication, LCD push-button controls and status LEDs. The sensor endpoint is attached to the shield using a 300mm cable and contains a DS28C36 ECDSA/SHA-2 authenticator, IR-thermal sensor and aiming laser for the IR sensor. It is equipped with a standard Arduino form-factor shield connector for immediate testing using an mbed board such as the MAX32600MBED# combination of these two devices represent an IoT device. Communication to the web server is accomplished with the shield Wi-Fi circuitry. Communication from the shield to the attached sensor module is accomplished over I2C. The sensor module represents an IoT endpoint that generates small data with a requirement for message authenticity/integrity and secure on/off operational control.
- Public-key infrastructure to authenticate nodes and messages
- ECDSA-P256 public-key authentication
- SHA-256 HMAC secret-key authentication
- Securely controls on/off operation of IoT device endpoints
- Demonstrates secure download for remote update of an IoT device configuration file
- DeepCover secure key storage and protection
- Wi-Fi interface for communication to a web server
- Authentication of Internet of Things device nodes; Securely updating IoT or network connected device configuration data; Data authentication at all levels;
- Protect all types of network connected applications from counterfeiting; Invalidate unauthorized sensor endpoints
Applications
Embedded Design & Development
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Operating the MAXREFDES155# requires a separate purchase of a MAX32600MBED# mbed platform.
Technical Specifications
-
Wireless Development
-
-
-
-
Internet of Things (IoT)
-
Ref Design mbed shield Board, Infrared (IR) Laser Sensor Module, SR Cable
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate