Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 163.370 |
Product Information
Product Overview
The MAXREFDES115C# is a compact, isolated 24V to 5V, 20W power supply reference design. It is an efficient active clamp topology design with 24V input and 5V at 4A (20W) of power. The board demonstrates the application of MAX17599 low IQ, wide input range, active clamp current mode PWM controller. The reference design features active clamp transformer reset topology for forward converters. This reset topology has several advantages including reduced voltage stress on the switches, transformer size reduction due to larger allowable flux swing and improved efficiency due to elimination of dissipative snubber circuitry. These features result in a compact and cost effective isolated power supply. In addition, through hole pins on the bottom side of the module allow quick and easy integration of this power converter into any system. Pins are 15.24mm from power to ground and 63.5mm from the input side to the output side. It is typically used in PLCs, telecom and Datacom power supplies.
- Utilizes Hanrun HR051434 transformer
- Functional insulation
- Compact and flexible
- Low power dissipation
- Minimal external components
- Robust operation in adverse industrial environments
- 5V at 4A output with 20% overrange current
- Design is set to switch at 250KHz
- Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)
- Entire circuit fits on a 20mm x 55mm board
Applications
Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX17599
Isolated Power Supply
-
Ref Design Board MAX17599
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate