Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 163.370 |
Product Information
Product Overview
The MAXREFDES114A# is an isolated 24V to 5V, 10W power supply reference design. It is an efficient active clamp topology design with 24V input and 5V output at 10W of power (2A). The design features MAX17599, an active clamp current mode PWM controller optimized for industrial supplies. The IC contains all the control circuitry required for the design of wide input isolated forward converter industrial power supplies. It features active-clamp transformer reset topology for forward converters. This reset topology has several advantages including reduced voltage stress on the switches, transformer size reduction due to larger allowable flux swing and improved efficiency due to elimination of dissipative snubber circuitry. This general purpose power solution can be used in many different types of power applications such as PLC, telecom/datacom power supplies, isolated battery chargers, servers and embedded computing.
- Isolated with Wurth 750316112r01 transformer
- Functional insulation
- Compact and flexible
- Low power dissipation and minimal external components
- Design is set to switch at 330KHz
- Robust operation in adverse environments
- Peak efficiency of 92%
- Entire circuit fits on a 20mm x 40mm board
- Operates over 17V to 36V input voltage range and provides up to 2A at 5V output
Applications
Power Management, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX17599
Active Clamp Forward Converter
-
Ref Design Board MAX17599
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate