Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17906AMB+T
Order Code3582112
Product RangeMAXM17906 Series
Technical Datasheet
2,500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 33.410 |
| 7500+ | kr 32.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 83,525.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17906AMB+T
Order Code3582112
Product RangeMAXM17906 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Max24V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
DC / DC Converter IC CaseuSLIC
Output Voltage Max6.3V
Output Current Max300mA
No. of Pins10Pins
DC / DC Converter Output TypeAdjustable
Output Current300mA
Input Voltage DC Min4.5V
Input Voltage DC Max24V
Height1.5mm
Switching Frequency550kHz
Depth2.6mm
TopologySynchronous Buck (Step Down)
Width3mm
Operating Temperature Max125°C
Product RangeMAXM17906 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
6.3V
No. of Pins
10Pins
Output Current
300mA
Input Voltage DC Max
24V
Switching Frequency
550kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
Input Voltage Max
24V
No. of Outputs
1 Output
DC / DC Converter IC Case
uSLIC
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
1.5mm
Depth
2.6mm
Width
3mm
Product Range
MAXM17906 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability