Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 242.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 242.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17633EVKIT#
Order Code3381321
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17633AMG+
Kit Application TypePower Management
Application Sub TypeStep-Down (Buck) Module
Kit ContentsEval Board MAXM17633AMG+
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAXM17633 modules in application
- Wide input voltage range from 4.5V to 36V
- MAXM17633 offers high 85.7% efficiency (VIN = 24V, VOUT = 3.3V, IOUT = 1.5A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM, PFM and DCM modes of operation
- Programmed 1ms soft-start time
- Provision to synchronize the modules to the external-clock source
- Active-low RESET outputs, with pullup resistor to the respective VCC
- Low-profile, surface-mount components
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAXM17633AMG+
Automotive Qualification Standard
-
Silicon Core Number
MAXM17633AMG+
Application Sub Type
Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001