Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17516ALI+T
Order Code3921102
Product RangeMAXM17516 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17516ALI+T
Order Code3921102
Product RangeMAXM17516 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
Input Voltage Min2.4V
DC / DC Converter TypeSIP-28, Module
Input Voltage Max5.5V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min750mV
Output Voltage Max1.8V
DC / DC Converter IC CaseSIP
Output Current Max6A
No. of Pins28Pins
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Switching Frequency1MHz
Height2.8mm
Depth10mm
TopologySynchronous Buck (Step Down)
Width6.5mm
Operating Temperature Max125°C
Product RangeMAXM17516 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial & Medical
DC / DC Converter Type
SIP-28, Module
Output Power Max
-
Output Voltage Min
750mV
DC / DC Converter IC Case
SIP
No. of Pins
28Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
2.8mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.4V
Input Voltage Max
5.5V
No. of Outputs
1 Output
Output Voltage Max
1.8V
Output Current Max
6A
Output Current
6A
Input Voltage DC Min
2.4V
Switching Frequency
1MHz
Depth
10mm
Width
6.5mm
Product Range
MAXM17516 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001