Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15067AMB+
Order Code3213881
Product RangeMAXM15067 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15067AMB+
Order Code3213881
Product RangeMAXM15067 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max60V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max6.3V
DC / DC Converter IC CaseuSLIC
No. of Pins10Pins
Output Current Max300mA
Output Current300mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency550kHz
Height1.5mm
TopologySynchronous Buck (Step Down)
Depth2.6mm
Operating Temperature Max125°C
Width3mm
Product RangeMAXM15067 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
60V
Output Voltage Min
900mV
DC / DC Converter IC Case
uSLIC
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
1.5mm
Depth
2.6mm
Width
3mm
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-10, Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
6.3V
No. of Pins
10Pins
Output Current
300mA
Input Voltage DC Min
4.5V
Switching Frequency
550kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM15067 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001