Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,715.000 |
Product Information
Product Overview
MAX98395 evaluation system (EV system) evaluates the MAX98395 mono Class-D audio amplifier featuring dynamic headroom tracking (DHT) and clock-and-data monitoring. The EV system consists of the IC development board (DEV board), Maxim's audio interface board III (AUDINT3), USB cable, and IC evaluation software. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The IC supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control. The AUDINT3 board provides the USB-to-PCM and USBto-I2C interfaces in addition to the 1.8V AVDD supply and the 1.2V DVDD and DVDDIO supplies that are needed to evaluate the DEV board. The IC DEV board requires two additional supply inputs, 3V to 5.5V (VBAT) and 3V to 14V (PVDD). Figure 1 details the DEV board and the AUDINT3 board. The MAX98395 Evaluation Software provides complete access to all hardware registers.
- Complete hardware system with easy setup, no tools or special equipment required
- Easy to use Graphical User Interface (GUI) evaluation software (Windows 7/10 compatible)
Contents
MAX98395 development board, Audio interface board III, Micro-USB cable, IC evaluation software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation System MAX98395, Audio Interface Board III, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX98395
Mono Class D Audio Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate