Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,680.000 |
Product Information
Product Overview
The MAX98089EVKIT#WLP is an evaluation kit for MAX98089 (WLP) audio codec with FlexSound processor. The MAX98089 is a full featured audio codec with Analog Devices FlexSound digital signal processor. The IC is an integrated audio codec including microphone amplifiers, line amplifiers, an earpiece amplifier, stereo Class D amplifiers, stereo DirectDrive headphone amplifiers and digital signal processing software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The EV kit provides access to all analogue and digital inputs/outputs on the IC. To enable easy connection to a wide range of audio sources, audio devices are included to convert both USB data and S/PDIF data to I2S. The kit integrates a MAXQ2000 microcontroller to enable I2C communication with devices on the EV kit. It is Ideal for any product ( tablets, notebooks, smartbooks) that uses a codec, but cannot afford to use higher cost HDI (high density) PCBs.
- 2.8V to 5.5V single supply operation
- Proven audio PCB layout
- On-board USB to I2C interface, on-board USB to I2S converter, on-board S/PDIF transceiver
- On-board clock source and on-board digital microphone
- Evaluates the MAX98089EWY+ in a 3.8mm x 3.3mm, 63 bump WLP package
- Windows XP, Windows Vista and Windows 7 compatible software
- Proven PCB layout
- Fully assembled and tested
- EV kit software provides an intuitive interface to exercise the functions of the IC
- EV kit software running on a Windows PC communicates with the EV kit over a standard USB port
Applications
Audio
Contents
MAX98089 evaluation board, USB cable, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX98089, USB Cables
No SVHC (25-Jun-2025)
MAX98089
Stereo Audio CODEC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate