Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 36.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 91,575.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9627ATC+T
Order Code3913456
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product1.35GHz
Slew Rate Typ6.1kV/µs
Gain dB Max2dB
Supply Voltage Range2.85V to 5.25V
IC Case / PackageTQFN-EP
No. of Pins12Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage21mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTQFN-EP
Automotive Qualification Standard-
Bandwidth1.35GHz
Slew Rate6.1kV/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
1.35GHz
Gain dB Max
2dB
IC Case / Package
TQFN-EP
Amplifier Type
Differential
Input Offset Voltage
21mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
6.1kV/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
6.1kV/µs
Supply Voltage Range
2.85V to 5.25V
No. of Pins
12Pins
Rail to Rail
-
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN-EP
Bandwidth
1.35GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability