Print Page
Image is for illustrative purposes only. Please refer to product description.
3,384 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.310 |
10+ | kr 28.510 |
25+ | kr 26.340 |
100+ | kr 23.880 |
250+ | kr 22.690 |
500+ | kr 22.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 37.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9618AXA+T
Order Code2765015
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage0.8µV
Input Bias Current31pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers2 Amplifier
Slew Rate0.7V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.7V/µs
IC Case / Package
SC-70
Amplifier Type
Zero Drift
Input Offset Voltage
0.8µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
31pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SC-70
Bandwidth
1.5MHz
Slew Rate
0.7V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability