Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,086.000 |
Product Information
Product Overview
The MAX9275COAXEVKIT# is an evaluation kits (EV kit) MAX9275. It provides a proven design to evaluate the MAX9275 high band width gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable or shielded twisted-pair (STP) cable. The EV kit also includes Windows XP®, Windows Vista® and Windows® 7 compatible software that provide a simple graphical user interface (GUI) for exercising the features of the device. Typical applications include high-resolution automotive navigation, megapixel camera systems and rear-seat infotainment.
- Accepts 24bit or 32bit parallel video
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Serializer
MAX9275
Eval Board MAX9275, USB cable
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate