Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 70.970 |
10+ | kr 54.180 |
25+ | kr 51.490 |
100+ | kr 48.800 |
300+ | kr 46.560 |
500+ | kr 44.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 70.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX913ESA+
Order Code2519186
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay10ns
Supply Voltage Range4.5V to 5.5V, -2V to -7V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeTTL
No. of Comparators1 Comparator
Response Time10ns
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
10ns
IC Case / Package
SOIC
Comparator Output Type
TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
4.5V to 5.5V, -2V to -7V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
10ns
Technical Docs (2)
Alternatives for MAX913ESA+
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability