Print Page
Image is for illustrative purposes only. Please refer to product description.
198 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 75.810 |
| 10+ | kr 55.130 |
| 25+ | kr 52.820 |
| 100+ | kr 50.520 |
| 300+ | kr 47.990 |
| 500+ | kr 47.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 75.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX913CSA+
Order Code2519185
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay10ns
Supply Voltage Range5V to 10V
IC Case / PackageNSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleNSOIC
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time10ns
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
10ns
IC Case / Package
NSOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
NSOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
5V to 10V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
10ns
Technical Docs (2)
Alternatives for MAX913CSA+
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
Product traceability