Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.790 |
10+ | kr 28.940 |
25+ | kr 26.710 |
100+ | kr 24.250 |
250+ | kr 23.060 |
500+ | kr 22.390 |
Product Information
Product Overview
The MAX5422ETA+T is a 256-tap, non-volatile, SPI interface digital potentiometer in 8 pin TDFN package. This digital potentiometer performs the function of a mechanical potentiometer but replaces mechanics with a simple 3-wire SPI compatible digital interface. It performs same function as a discrete potentiometer or variable resistor and has 256 tap points. The 3-wire SPI-compatible serial interface allows communication at data rates up to 5MHz, it minimizes board space and reduce interconnection complexity in many applications. It is ideal for applications requiring a low temperature coefficient variable resistor such as low drift, programmable gain amplifier circuit configurations. Typical applications mechanical potentiometer replacement, low drift programmable gain amplifiers, audio volume control, liquid crystal display (LCD) contrast control and low drift programmable filters.
- Single supply operation from +2.7V to +5.25V, operating temperature range from -40°C to 85°C
- Internal non-volatile EEPROM to store the wiper position for initialization during power-up
- 5MHz SPI compatible serial interface
- Linear taper digital potentiometer
- Wiper position stored in non-volatile memory (EEPROM), recalled upon power-up or interface command
- End to end resistance is 50Kohm, end to end resistance temperature coefficient is 35ppm/°C
- Full scale error is -0.6LSB, zero scale error is 0.7LSB, wiper -3dB bandwidth is 100KHz
- Ratiometric temperature coefficient is 5ppm/°C
- 500nA (typ) static supply current, wiper settling time is 400ns
- ±0.5LSB DNL in voltage divider mode, ±0.5LSB INL in voltage divider mode
- Audio Volume Control; Liquid-Crystal Display (LCD) Contrast Control; Low-Drift Programmable Filters;
- Low-Drift Programmable-Gain Amplifiers; Mechanical Potentiometer Replacements
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
± 25%
5.25V
8Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
TDFN-EP
256
-40°C
Single 256-Tap Non-Volatile Digital Pots
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate