Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.050 |
10+ | kr 42.630 |
50+ | kr 39.360 |
100+ | kr 36.080 |
250+ | kr 34.370 |
500+ | kr 33.400 |
Product Information
Product Overview
The MAX5304EUA+ is a 10bit voltage-output digital to analogue converter (DAC) in 8 pin µMAX package. The DAC is an inverted R-2R ladder network that converts a digital input (10 data bits plus 3 sub-bits) into an equivalent analogue output voltage in proportion to the applied reference voltage. It is easily addressed using simple 3-wire serial interface, it includes a 16bit shift register, double buffered input composed of an input register and a DAC register. In addition to the voltage output, the amplifier’s negative input is available to the user allowing specific gain configurations, remote sensing and high output current capability. It is used in digital offset and gain adjustment, microprocessor-controlled systems and remote industrial control.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Software shutdown and power-on reset
- SPI/QSPI/MICROWIRE compatible
- Schmitt-trigger digital inputs for direct optocoupler interface
- 10bit DAC with configurable output amplifier
- Low supply current of 0.28mA normal operation, 4μA shutdown mode
- INL is ±4LSB, DNL is ±1LSB, maximum PSRR of 800μV/V & voltage output slew rate is 0.6V/μs
- Reference -3dB bandwidth of 650KHz at VREF = 0.67Vp-p
- Start-up time of 20μs & SINAD of 77dB at VREF = 1Vp-p at 25KHz, code = full scale
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate