Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX521BCWG+
Order Code3257458
Product RangeOctal 8 Bit Voltage Output DACs
Technical Datasheet
60 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 78.430 |
| 10+ | kr 69.820 |
| 30+ | kr 66.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX521BCWG+
Order Code3257458
Product RangeOctal 8 Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleWSOIC
No. of Pins24Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 8 Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
8bit
Data Interface
I2C
ADC / DAC Case Style
WSOIC
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Octal 8 Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability