Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 392.360 |
Product Information
Product Overview
The MAX4940EVKIT+ is an evaluation kit/master board for the MAX4940 and MAX4940A. It provides a proven design to evaluate the MAX4940 quad, high voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 master board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD. The MAX4940 EV kit comes with a MAX4940CTN+ installed.
- 3.5mm scope probe jacks
- Proven PCB layout
- Fully assembled and tested
- Stand-alone waveform generation (MAX4940MB+)
Applications
Signal Processing
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
For complete evaluation including test waveform generation, order the MAX4940MB+ together with the MAX4940EVKIT+.
Technical Specifications
Analog Devices
Drivers
Eval Board MAX4940
No SVHC (25-Jun-2025)
MAX4940
High-Voltage Digital Pulse Driver
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate